SB1/3/5/8 Series Schottky Diodes & Rectifiers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 5A 20,155In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 5 A 40 V 550 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 100V, 1A 11,169In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 1 A 100 V 790 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 100V, 12A 1,589In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 100 V 830 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 12A 1,186In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 12 A 40 V 550 mV 280 A 200 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 50V, 12A 1,181In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 50 V 680 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 60V, 12A 1,995In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 60 V 680 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 40V, 1A 10,271In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 1 A 40 V 500 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 40V, 1A 13,731In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes Through Hole DO-41 Single Si 1 A 40 V 500 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 40V, 15A 1,504In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 15 A 40 V 550 mV 300 A 200 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 60V, 1A 11,132In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 1 A 60 V 700 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 100V, 2A 7,996In Stock
4,000Expected 2026-03-13
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 2 A 100 V 790 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 40V, 2A 11,086In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 2 A 40 V 500 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 3A 4,031In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 3 A 40 V 490 mV 87 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 100V, 5A 1,710In Stock
3,400Expected 2026-02-16
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 5 A 100 V 790 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 20V, 5A 2,240In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 5 A 20 V 550 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 200V, 5A 5,709In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 5 A 200 V 900 mV 125 A 100 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 30V, 5A 3,781In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 5 A 30 V 550 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 60V, 5A 3,977In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 5 A 60 V 550 mV 125 A 50 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 100V, 8A 108In Stock
2,500Expected 2026-04-03
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 100 V 830 mV 155 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 40V, 8A 443In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 40 V 550 mV 155 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 90V, 8A 1,250In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 90 V 830 mV 155 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 20V, 1A 7,097In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 1 A 20 V 500 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 20V, 1A 14,484In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes Through Hole DO-41 Single Si 1 A 20 V 500 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 90V, 12A 1,046In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 90 V 830 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 30V, 1A 8,541In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 1 A 30 V 500 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack