SB1100

Diotec Semiconductor
637-SB1100
SB1100

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-15, 100V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,169

Stock:
11,169 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.434 $0.43
$0.254 $2.54
$0.16 $16.00
$0.149 $74.50
$0.144 $144.00
Full Ammo Pack (Order in multiples of 4000)
$0.143 $572.00
$0.068 $544.00
$0.051 $1,224.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
DO-15
Single
Si
1 A
100 V
790 mV
40 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: SB1100
Vr - Reverse Voltage: 100 V
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99