SB1290

Diotec Semiconductor
637-SB1290
SB1290

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 90V, 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,046

Stock:
1,046 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.67 $16.70
$1.01 $101.00
Full Ammo Pack (Order in multiples of 1250)
$0.86 $1,075.00
$0.786 $1,965.00
$0.746 $3,730.00
$0.656 $6,560.00
$0.645 $16,125.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
D5.4x7.5
Single
Si
12 A
90 V
830 mV
280 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Tradename: SB1290
Vr - Reverse Voltage: 90 V
Unit Weight: 1.154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99