SB890

Diotec Semiconductor
637-SB890
SB890

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 90V, 8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,250

Stock:
1,250 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.846 $8.46
$0.518 $51.80
Full Ammo Pack (Order in multiples of 1250)
$0.439 $548.75
$0.394 $985.00
$0.374 $1,870.00
$0.329 $3,290.00
$0.322 $8,050.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
D5.4x7.5
Single
Si
8 A
90 V
830 mV
155 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Tradename: SB890
Vr - Reverse Voltage: 90 V
Unit Weight: 1.154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99