SB1540-3G

Diotec Semiconductor
637-SB1540-3G
SB1540-3G

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 40V, 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,504

Stock:
1,504 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.25 $12.50
$0.747 $74.70
$0.741 $370.50
Full Ammo Pack (Order in multiples of 1250)
$0.718 $897.50
$0.634 $1,585.00
$0.595 $2,975.00
$0.513 $5,130.00
$0.504 $12,600.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
D5.4x7.5
Single
Si
15 A
40 V
550 mV
300 A
200 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Tradename: SB1540-3G
Vr - Reverse Voltage: 40 V
Unit Weight: 1.154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99