Infineon OptiMOS MOSFETs

Results: 777
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs N-Ch 75V 100A TDSON-8 10,953In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 75 V 159 A 3.6 mOhms - 20 V, 20 V 2.3 V 63.4 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 82A TDSON-8 11,215In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 82 A 6.1 mOhms - 20 V, 20 V 2.2 V 27 nC - 55 C + 150 C 74 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 120V 180A D2PAK-6 OptiMOS 3 1,370In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 120 V 180 A 2.9 mOhms - 20 V, 20 V 2 V 211 nC - 55 C + 175 C 300 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 81A TDSON-8 OptiMOS 3 53,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 81 A 4.5 mOhms - 20 V, 20 V 2 V 34 nC - 55 C + 150 C 57 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V,30V 40A,40A TISON-8 4,168In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TISON-8 N-Channel 2 Channel 30 V 40 A 3.8 mOhms, 2.8 mOhms - 20 V, 20 V 1.2 V 10 nC, 12.8 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS 3 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 800 uOhms - 20 V, 20 V 1.2 V 346 nC - 55 C + 175 C 250 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 180A D2PAK-6 OptiMOS 3 1,779In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 60 V 180 A 1.2 mOhms - 20 V, 20 V 1.2 V 166 nC - 55 C + 175 C 250 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 50A D2PAK-2 OptiMOS 3 4,077In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 9 mOhms - 20 V, 20 V 3 V 36 nC - 55 C + 175 C 71 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS-T2 9,397In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 1.3 mOhms - 20 V, 20 V 3 V 135 nC - 55 C + 175 C 188 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 30A DPAK-2 19,543In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 30 A 13.5 mOhms - 20 V, 20 V 2.2 V 6.4 nC - 55 C + 175 C 31 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 30A DPAK-2 OptiMOS 18,036In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 75 V 30 A 20.5 mOhms - 20 V, 20 V 1.2 V 56 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 50A DPAK-2 OptiMOS-T2 16,369In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 50 A 7.2 mOhms - 20 V, 20 V 2 V 22.4 nC - 55 C + 175 C 46 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 50 A 9 mOhms - 20 V, 20 V 3 V 47 nC - 55 C + 175 C 71 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 2,248In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 90 A 3.8 mOhms - 20 V, 20 V 3 V 128 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 60V 180A D2PAK-6 OptiMOS 3 5,502In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 60 V 180 A 1.3 mOhms - 20 V, 20 V 2 V 275 nC - 55 C + 175 C 250 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS-T2 976In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 900 uOhms - 20 V, 20 V 2 V 225 nC - 55 C + 175 C 250 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 9,706In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 50 A 7.8 mOhms - 16 V, 16 V 1.7 V 64 nC - 55 C + 175 C 71 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 81A TDSON-8 OptiMOS 3 123,590In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 81 A 5.4 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 150 C 57 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 100A TDSON-8 6,638In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 100 A 3.9 mOhms - 20 V, 20 V 2.2 V 74 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS 3 1,774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 800 uOhms - 20 V, 20 V 1.2 V 346 nC - 55 C + 175 C 250 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 120A D2PAK-2 OptiMOS 3 5,063In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 120 A 2.3 mOhms - 20 V, 20 V 2 V 206 nC - 55 C + 175 C 300 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 90A DPAK-2 7,506In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 90 A 2.1 mOhms - 20 V, 20 V 2.1 V 83 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 70A DPAK-2 OptiMOS-T2 9,440In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 70 A 3.6 mOhms - 16 V, 16 V 1 V 48 nC - 55 C + 175 C 68 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 90A DPAK-2 OptiMOS-T2 4,444In Stock
Min.: 1
Mult.: 1
Reel: 2,500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 90 A 3.2 mOhms - 20 V, 20 V 1.2 V 60 nC - 55 C + 175 C 71 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A DPAK-2 OptiMOS-T2 5,664In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 100 A 1.7 mOhms - 20 V, 20 V 3 V 91 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel