IPB017N06N3GATMA1

Infineon Technologies
726-IPB017N06N3GATMA
IPB017N06N3GATMA1

Mfr.:

Description:
MOSFETs N-Ch 60V 180A D2PAK-6 OptiMOS 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,502

Stock:
5,502 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.07 $7.07
$4.68 $46.80
$3.32 $332.00
$3.07 $1,535.00
Full Reel (Order in multiples of 1000)
$2.50 $2,500.00
10,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.11
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
60 V
180 A
1.3 mOhms
- 20 V, 20 V
2 V
275 nC
- 55 C
+ 175 C
250 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 24 ns
Forward Transconductance - Min: 99 S
Product Type: MOSFETs
Rise Time: 80 ns
Series: OptiMOS 3
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 79 ns
Typical Turn-On Delay Time: 41 ns
Part # Aliases: IPB017N06N3 G SP000434404
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99