BSC061N08NS5ATMA1
See Product Specifications
Mfr.:
Description:
MOSFETs N-Ch 80V 82A TDSON-8
In Stock: 11,215
-
Stock:
-
11,215 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.63 | $3.63 | |
| $2.20 | $22.00 | |
| $1.66 | $166.00 | |
| $1.39 | $695.00 | |
| $1.31 | $1,310.00 | |
| $1.21 | $3,025.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $1.13 | $5,650.00 | |
| 25,000 | Quote | |
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- Buck converters negative spike at phase node (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET OptiMOS™ datasheet explanation (PDF)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
Models
Other
Product Catalogs
SPICE Models
- CAHTS:
- 8541290000
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 392690029
- KRHTS:
- 8541299000
- TARIC:
- 3926909790
- MXHTS:
- 85412999
- ECCN:
- EAR99
Canada
