Current Regulator Diodes

 Current Regulator Diodes
Current Regulator Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many current regulator diode manufacturers including Central Semiconductor, Linear Integrated Systems, Microchip & Semitec. Please view our large selection of current regulator diodes below.
Results: 1,064
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Current Regulator Diodes 100V 3.63MA 500MW Round-End Current Regulator 2In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Microchip Technology Current Regulator Diodes 100V 3.96MA 500MW Round-End Current Regulator 145In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Microchip / Microsemi Current Regulator Diodes 100V 517UA 500MW Round-End Current Regulator 3In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Microchip / Microsemi Current Regulator Diodes 100V 2.2MA 500MW Current Regulator THT 44In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7-2 Bulk
Central Semiconductor Current Regulator Diodes 0.30 Curr Reg 100 PoV 500mW 366In Stock
3,000Expected 2026-06-29
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 1.50 Curr Reg 100 PoV 500mW 1In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 4.500 Curr Reg 100 PoV 500mW 8In Stock
3,000Expected 2026-05-15
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 50V ADJ 50 to 80mA 1.0W -65 to 150C 2,186In Stock
Min.: 1
Mult.: 1
Reel: 10,000

55 mA, 88 mA 8.5 V 50 V SMD/SMT DFN-123F-2 - 65 C + 150 C CMJA5050 Reel, Cut Tape
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, MiniMelf, 90V, 25mA 5,645In Stock
Min.: 1
Mult.: 1
Reel: 2,500

25 mA 3 V 90 V SMD/SMT DO-213AA - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 20mA 5,794In Stock
Min.: 1
Mult.: 1
Reel: 7,500

20 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 20mA, AEC-Q101 11,274In Stock
Min.: 1
Mult.: 1
Reel: 7,500

20 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMB, 90V, 20mA 3,422In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 mA 3 V 90 V SMD/SMT DO-214AA-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, MiniMelf, 90V, 40mA 5,275In Stock
Min.: 1
Mult.: 1
Reel: 2,500

40 mA 3 V 90 V SMD/SMT DO-213AA - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 40mA 6,245In Stock
Min.: 1
Mult.: 1
Reel: 7,500

40 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMB, 90V, 40mA 6,741In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 mA 3 V 90 V SMD/SMT DO-214AA-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 937In Stock
Min.: 1
Mult.: 1

288 uA 1.2 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 1,000In Stock
Min.: 1
Mult.: 1

396 uA 1.3 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 989In Stock
Min.: 1
Mult.: 1

516 uA 1.5 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 964In Stock
Min.: 1
Mult.: 1

900 uA 1.9 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 364In Stock
Min.: 1
Mult.: 1

4.3 mA 3.9 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Central Semiconductor Current Regulator Diodes 100V,5.75mA Surface mount Diode-Current Limiting Single 38In Stock
Min.: 1
Mult.: 1
Reel: 3,000

6.5 mA 4.5 V 100 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Microchip Technology Current Regulator Diodes 100V 242UA 500MW Current Regulator
176On Order
Min.: 1
Mult.: 1
No
242 uA 1 V 100 V Through Hole DO-7-2 - 55 C + 175 C
Microchip Technology Current Regulator Diodes 100V 3.63MA 500MW Current Regulator
121Expected 2026-03-30
Min.: 1
Mult.: 1
No
3.63 mA 2.35 V 100 V Through Hole DO-7-2 - 55 C + 175 C Bulk
Microchip / Microsemi Current Regulator Diodes 100V 5.17MA 500MW Current Regulator THT
193Expected 2026-06-29
Min.: 1
Mult.: 1
No
Through Hole DO-7-2 Bulk
Central Semiconductor Current Regulator Diodes 2.00 Curr Reg 100 PoV 500mW
8,072Expected 2026-06-24
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel