Current Regulator Diodes

 Current Regulator Diodes
Current Regulator Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many current regulator diode manufacturers including Central Semiconductor, Linear Integrated Systems, Microchip & Semitec. Please view our large selection of current regulator diodes below.
Results: 1,064
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semitec Current Regulator Diodes 100V 1mA 10,162In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 mA 1.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 12mA 3,886In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 mA 3.8 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 18mA 2,799In Stock
Min.: 1
Mult.: 1
Reel: 3,000

18 mA 4.6 V 40 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 3.5mA 10,041In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.5 mA 3.2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .70mA 4,788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

700 uA 1.4 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 8.2mA 2,181In Stock
6,000Expected 2026-06-22
Min.: 1
Mult.: 1
Reel: 3,000

8.2 mA 3.1 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 4.5mA 722In Stock
2,000Expected 2026-05-11
Min.: 1
Mult.: 1

4.5 mA 3.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .70mA 2,836In Stock
Min.: 1
Mult.: 1

700 uA 1.4 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 8.2mA 978In Stock
Min.: 1
Mult.: 1

8.2 mA 3.1 V 30 V Through Hole - 30 C + 150 C E Bulk
Microchip Technology Current Regulator Diodes 100V 2.2MA 500MW Current Regulator 94In Stock
Min.: 1
Mult.: 1
No
2.2 mA 1.85 V 100 V Through Hole DO-7-2 - 55 C + 175 C Bulk
Microchip / Microsemi Current Regulator Diodes 100V 682UA 500MW Current Regulator Round-End SMT 49In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Microchip / Microsemi Current Regulator Diodes 100V 1.1MA 475MW Current Regulator 64In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7-2 Bulk
Microchip Technology 1N5306E3
Microchip Technology Current Regulator Diodes 100V 2.42MA 500MW Lead-Free Current Regulator THT 57In Stock
Min.: 1
Mult.: 1

Microchip Technology 1N5291
Microchip Technology Current Regulator Diodes 100V 616UA 500MW Current Regulator THT 90In Stock
Min.: 1
Mult.: 1
InterFET Current Regulator Diodes Current Regulator Diode 50V Low Noise 88In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-2 - 55 C + 135 C Bulk
Central Semiconductor Current Regulator Diodes 5.750 Curr Reg 100 PoV 500mW 8,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 1,059In Stock
Min.: 1
Mult.: 1

672 uA 1.7 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 891In Stock
Min.: 1
Mult.: 1

2.16 mA 2.8 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 976In Stock
Min.: 1
Mult.: 1

3.6 mA 3.5 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Semitec Current Regulator Diodes 100V .10mA 692In Stock
Min.: 1
Mult.: 1

100 uA 500 mV 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 1mA 2,122In Stock
Min.: 1
Mult.: 1

1 mA 1.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 10mA 240In Stock
1,500On Order
Min.: 1
Mult.: 1

10 mA 3.5 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 12mA 479In Stock
Min.: 1
Mult.: 1

12 mA 3.8 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 1.5mA 1,054In Stock
Min.: 1
Mult.: 1

1.5 mA 2 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 15mA 254In Stock
Min.: 1
Mult.: 1

15 mA 4.3 V 25 V Through Hole - 30 C + 150 C E Bulk