1N5283

Microchip Technology
494-1N5283
1N5283

Mfr.:

Description:
Current Regulator Diodes 100V 242UA 500MW Current Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.02 $27.02
$25.09 $2,509.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Regulator Diodes
RoHS: N
242 uA
1 V
100 V
Through Hole
DO-7-2
- 55 C
+ 175 C
Brand: Microchip Technology
Configuration: Single
Minimum Dynamic Impedance: 25 mOhms
Minimum Knee Impedance: 2.75 mOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Unit Weight: 9.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100070
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP