High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1,675
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IRUNR 979In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2835 2 Channel 30 MHz 160 V/us 120 dB 113 dB 40 mA 400 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp A 595-OP A 595-OPA627AU 336In Stock
5,000Expected 2026-02-27
Min.: 1
Mult.: 1
Reel: 2,500

OPA627 1 Channel 16 MHz 55 V/us 116 dB 110 dB 45 mA 10 pA 280 uV 36 V 9 V 7 mA - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp ALT 595- ALT 595-OPA627AU 156In Stock
Min.: 1
Mult.: 1

OPA627 1 Channel 16 MHz 55 V/us 116 dB 110 dB 45 mA 10 pA 280 uV 36 V 9 V 7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 8 GHz Gain Bandwidth Product Decompensa A 595-OPA855IDSGT 2,311In Stock
3,000Expected 2026-07-16
Min.: 1
Mult.: 1
Reel: 3,000

OPA855 1 Channel 8 GHz 2.75 kV/us 76 dB 100 dB 105 mA 5 uA 2.5 mV 5.25 V 3.3 V 17.8 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 8 GHz Gain Bandwidth Product Decompensa A 595-OPA855IDSGR 743In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA855 1 Channel 8 GHz 2.75 kV/us 76 dB 100 dB 105 mA 5 uA 2.5 mV 5.25 V 3.3 V 17.8 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 900-MHz high-power-o utput current-feedb A 595-THS3491IRGTR 1,163In Stock
820Expected 2026-03-03
Min.: 1
Mult.: 1
Reel: 250

THS3491 1 Channel 900 MHz 8 kV/us 75 dB 420 mA 20 uA 2 mV 32 V 14 V 17.1 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 573In Stock
Min.: 1
Mult.: 1
Reel: 500

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C SMD/SMT TO-263-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 426In Stock
Min.: 1
Mult.: 1

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C Through Hole TO-220-5 Tube

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA350EA/2K5 3,133In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA350 1 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA353UA/2K5 465In Stock
Min.: 1
Mult.: 1

OPA353 1 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4350EA/2K5 621In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA4350 4 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4350UA/2K5 660In Stock
Min.: 1
Mult.: 1

OPA4350 4 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments High Speed Operational Amplifiers Dual 180MHz A 595-OPA2891DGNR 64In Stock
Min.: 1
Mult.: 1

THS4062 2 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
ROHM Semiconductor High Speed Operational Amplifiers EMARMOUR™, Automotive Excellent EMI Characteristics High Speed Operational Amplifiers 4,983In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3 MHz 8.5 V/us 100 dB 97 dB 30 mA 150 nA 1 mV 36 V 3 V 8.6 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
Nisshinbo NJU7046F-TE2
Nisshinbo High Speed Operational Amplifiers 9V HS RtoR I/O CMOS Op Amp 5MHz 9V 1pA 2,394In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NJU70 Reel, Cut Tape, MouseReel
Analog Devices ADA4806-1ARJZ-R7
Analog Devices High Speed Operational Amplifiers 0.2 ?V/ C Offset Drift, 105 MHz, Low Power, Multimode, Rail-to-Rail Amplifier 2,395In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADA4806-1 30 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3001IDGN 193In Stock
Min.: 1
Mult.: 1
Reel: 250

THS3201 1 Channel 1.8 GHz 6.7 kV/us 71 dB 100 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD HI PERF LO PWR VIDEO 65In Stock
Min.: 1
Mult.: 1

AD8004 4 Channel 3 kV/us 52 dB 50 mA 130 uA 1 mV 12 V 4 V 14 mA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers SOIC, Single Ultra-Low Distortion Hi Spd 219In Stock
Min.: 1
Mult.: 1

AD8007 1 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 10.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1 GHz, 5,500 V/ s Low Distortion Amplifier 306In Stock
294Expected 2026-04-28
Min.: 1
Mult.: 1

AD8009 1 Channel 5.5 kV/us 108 dB 52 dB 175 mA 50 uA 2 mV 12 V 5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers PDIP 160mA Output Current High Speed Amp 5In Stock
100Expected 2026-04-16
Min.: 1
Mult.: 1

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC-WB 160mA Output Current Hi Spd Amp 33In Stock
Min.: 1
Mult.: 1

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C SMD/SMT SOIC-Wide-16 Tube
Analog Devices High Speed Operational Amplifiers SOIC DUAL 300MHz, 1mA Amplifier 262In Stock
Min.: 1
Mult.: 1

AD8012 2 Channel 2.25 kV/us 114 dB - 60 dB 125 mA 12 uA 1.5 mV 12 V 3 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC DUAL, LOW POWER DISSIPATION DRIVER 164In Stock
Min.: 1
Mult.: 1

AD8017 2 Channel 1.6 kV/us 117 dB 63 dB 270 mA 67 uA 1.8 mV 12 V 4.4 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 470In Stock
1,000Expected 2026-02-27
Min.: 1
Mult.: 1
Reel: 1,000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel