OPA350EA/250

Texas Instruments
595-OPA350EA/250
OPA350EA/250

Mfr.:

Description:
High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA350EA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,541

Stock:
3,541 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.42 $6.42
$4.85 $48.50
$4.46 $111.50
$4.03 $403.00
Full Reel (Order in multiples of 250)
$3.83 $957.50
$3.70 $1,850.00
$3.60 $3,600.00
$3.49 $8,725.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.13
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.44
Min:
1

Similar Product

Texas Instruments OPA350EA/2K5
Texas Instruments
High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA350EA/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA350
1 Channel
38 MHz
22 V/us
122 dB
90 dB
40 mA
10 pA
150 uV
5.5 V
2.7 V
5.2 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87.96 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99