High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1,675
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 1 GHz, 5,500 V/ s Low Distortion Amplifier 306In Stock
294Expected 2026-04-28
Min.: 1
Mult.: 1

AD8009 1 Channel 5.5 kV/us 108 dB 52 dB 175 mA 50 uA 2 mV 12 V 5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers PDIP 160mA Output Current High Speed Amp 5In Stock
100Expected 2026-04-16
Min.: 1
Mult.: 1

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC-WB 160mA Output Current Hi Spd Amp 33In Stock
Min.: 1
Mult.: 1

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C SMD/SMT SOIC-Wide-16 Tube
Analog Devices High Speed Operational Amplifiers SOIC DUAL 300MHz, 1mA Amplifier 262In Stock
Min.: 1
Mult.: 1

AD8012 2 Channel 2.25 kV/us 114 dB - 60 dB 125 mA 12 uA 1.5 mV 12 V 3 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC DUAL, LOW POWER DISSIPATION DRIVER 164In Stock
Min.: 1
Mult.: 1

AD8017 2 Channel 1.6 kV/us 117 dB 63 dB 270 mA 67 uA 1.8 mV 12 V 4.4 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 1,470In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Single Low-Pwr Vltg-Fdbk Op Amp 207In Stock
Min.: 1
Mult.: 1

AD8027 1 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 330In Stock
Min.: 1
Mult.: 1

AD8029 1 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers VLTG-FDBK,G = 1 CLAMP AMP 72In Stock
Min.: 1
Mult.: 1

AD8036 1 Channel 110 MHz 1.2 kV/us 60 dB 90 dB 70 mA 15 uA 2 mV 12 V 6 V 20.5 mA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers VLTG-FDBK, G= 1 CLAMP AMP 121In Stock
Min.: 1
Mult.: 1

AD8036 1 Channel 110 MHz 1.2 kV/us 60 dB 70 mA 15 uA 2 mV +/- 6 V +/- 3 V 20.5 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC, Single Low-Pwr Vltg-Fdbk Op Amp 543In Stock
Min.: 1
Mult.: 1

AD8038 1 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC, Single Low-Pwr Vltg-Fdbk Op Amp 560In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8038 1 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Dual Low-Pwr Vltg-Fdbk Op Amp 276In Stock
Min.: 1
Mult.: 1

AD8039 2 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp. 46In Stock
56Expected 2026-04-05
Min.: 1
Mult.: 1

AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp. 246In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 5 mA 700 nA 1.6 mV 12 V 2.7 V 6 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK 123In Stock
Min.: 1
Mult.: 1

AD8041 1 Channel 160 V/us 95 dB 74 dB 50 mA 3.2 uA 2 mV 12 V 3 V 5.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers QUAD 180MHZ R-TO-R V-FDBK 39In Stock
Min.: 1
Mult.: 1

AD8044 4 Channel 170 V/us 94 dB 90 dB 30 mA 4.5 uA 1 mV 12 V 3 V 11 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 312In Stock
Min.: 1
Mult.: 1

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP 48In Stock
Min.: 1
Mult.: 1

AD8047 1 Channel 110 MHz 750 V/us 62 dB 80 dB 50 mA 3.5 uA 1 mV 12 V 6 V 6.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers uSOIC Dual 200MHz L/C Rail-to-Rail Amp 3In Stock
150Expected 2026-04-28
Min.: 1
Mult.: 1

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers uSOIC Dual 200MHz L/C Rail-to-Rail Amp 168In Stock
2,000Expected 2026-03-02
Min.: 1
Mult.: 1
Reel: 1,000

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 259In Stock
294Expected 2026-03-06
Min.: 1
Mult.: 1

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 265In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER 20In Stock
288Expected 2026-03-09
Min.: 1
Mult.: 1

AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER 213In Stock
Min.: 1
Mult.: 1

AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube