EC Fans

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Airflow Operating Supply Voltage Noise Speed Power Rating Housing Material Termination Style IP Rating Series
Orion Fans EC Fans EC Axial Fan, Universal Range, 172x152x51.6mm, 115VAC/230VAC, 220CFM, 0.8"H20 24In Stock
Min.: 1
Mult.: 1

Axial 172 mm 51.6 mm 152 mm 220 CFM (6.2 m3/min) 115 VAC to 230 VAC 55.2 dBA 3000 RPM 12.5 W Aluminum Quick Connect IP68/ATEX OA172EC
Orion Fans EC Fans EC Axial Fan, 254x254x89mm, 115VAC, 830CFM, 2750RPM, 1.2"H20, IP68/ATEX 11In Stock
Min.: 1
Mult.: 1

Axial 254 mm 89 mm 254 mm 830 CFM (23.5 m3/min) 115 VAC 70 dBA 2750 RPM 75 W Aluminum Wire Leads - 2 IP68 OA254EC
Orion Fans EC Fans EC Axial Fan, Universal Range, 25x80x38mm, 115VAC/230VAC, 40.2CFM, 0.2"H20, Wire 102In Stock
35Expected 2026-07-13
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 40.2 CFM (1.14 m3/min) 110 VAC to 220 VAC 38 dBA 3000 RPM 4 W, 6 W Polybutylene Terephthalate (PBT) Wire Leads OA825EC-XC
Sunon CF2062HVL-1000U-999
Sunon EC Fans EC Axial Fan, 60x60x25mm, 220-240VAC, Vapo Bearing, 2x Lead Wires, E06000110G-00 159In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 220 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Special Warranty, IP68/ATEX 27In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 109 CFM (3.1 m3/min) 100 VAC to 240 VAC 44.9 dBA 3500 RPM 5.1 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP68/ATEX CF
Qualtek EC Fans EC FAN, 92x92x38mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS 50In Stock
Min.: 1
Mult.: 1

92 mm 25 mm 92 mm 67.7 CFM (1.92 m3/min) 100 VAC to 240 VAC 42 dBA 3500 RPM 5.5 W Plastic IP54 FMA1-09238
Orion Fans EC Fans EC Fan, Universal Voltage, 120x120x38mm, 110/220VAC, 0.34" Max. Static Pressure 11In Stock
Min.: 1
Mult.: 1

Axial 120 mm 89 mm 254 mm 106 CFM (3 m3/min) 90 VAC to 265 VAC 43 dBA 3200 RPM 5.2 W Polybutylene Terephthalate (PBT) Quick Connect IP68 OA109EC
Orion Fans EC Fans EC Axial Fan, 120x120x38mm, 115-230VAC, 106CFM, 0.34"H2O, Wire, Universal Range 17In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 106 CFM 115 VAC to 230 VAC 43 dBA 3200 RPM 4.9 W, 5.2 W Polybutylene Terephthalate (PBT) Wire Leads IP68 OA109EC
Orion Fans EC Fans EC Axial Fan, 120x120x38mm, 115-230VAC, 134CFM, Wire, Universal Range 5In Stock
12Expected 2026-07-10
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 134 CFM 115 VAC to 230 VAC 47 dBA 3000 RPM 8 W, 10 W Polybutylene Terephthalate (PBT) Wire Leads OA109EC-XC
Orion Fans EC Fans EC Axial Fan, 120x120x38mm, 115-230VAC, 0.34"H2O, Universal Range, IP68 3In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 106 CFM 115 VAC to 230 VAC 43 dBA 3200 RPM 4.9 W, 5.2 W Polybutylene Terephthalate (PBT) Quick Connect IP68 OA109EC-ATEX
Orion Fans EC Fans EC Axial Fan, Universal Range, 120x120x25mm, 115VAC/230VAC, 80CFM, 0.21"H20 11In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 80 CFM (2.3 m3/min) 115 VAC to 230 VAC 49 dBA 3000 RPM 6 W, 8 W Polybutylene Terephthalate (PBT) Wire Leads IP68 OA125EC
Orion Fans EC Fans EC Axial Fan, 254x254x89mm, 230VAC, 830CFM, 2750RPM, 1.2"H20, IP68/ATEX 5In Stock
Min.: 1
Mult.: 1

Axial 254 mm 89 mm 254 mm 830 CFM (23.5 m3/min) 230 VAC 70 dBA 2750 RPM 72 W Aluminum Wire Leads - 2 IP68 OA254EC
Orion Fans EC Fans EC Axial Fan, Universal Range, 60x60x25mm, 115VAC/230VAC, 0.17"H20, IP68/ATEX 10In Stock
178On Order
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 19.5 CFM (0.55 m3/min) 115 VAC to 230 VAC 31 dBA 3950 RPM 2.1 W, 2.4 W Polybutylene Terephthalate (PBT) Wire Leads IP68 OA60EC-ATEX
Orion Fans EC Fans EC Axial Fan, Universal Range, 92x92x32mm, 115VAC/230VAC, 58CFM, 0.23"H20, Wire 10In Stock
Min.: 1
Mult.: 1

Axial 92 mm 32 mm 92 mm 58 CFM (1.64 m3/min) 115 VAC to 230 VAC 43.7 dBA 3000 RPM 6 W, 8 W Polybutylene Terephthalate (PBT) Wire Leads - 2 OA9232EC
Orion Fans EC Fans EC Axial Fan, Universal Range, 92x92x25mm, 115VAC/230VAC, 56CFM, 0.16"H20, Wire 32In Stock
Min.: 1
Mult.: 1

Axial 92 mm 32 mm 92 mm 56 CFM (1.59 m3/min) 110 VAC to 220 VAC 35 dBA 2600 RPM 6 W, 8 W Polybutylene Terephthalate (PBT) Wire Leads OA92EC-XC
Orion Fans EC Fans EC Axial Fan, Universal Range, 92x92x38mm, 115VAC/230VAC, 60CFM, 0.27"H20, Wire 20In Stock
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 60 CFM (1.7 m3/min) 110 VAC to 220 VAC 43.1 dBA 3000 RPM 5 W, 7 W Polybutylene Terephthalate (PBT) Wire Leads - 2 OA938EC
Sunon CF1082HVL-1000U-999
Sunon EC Fans EC Axial Fan, 80x80x25mm, 115VAC, Vapo Bearing, 2x Lead Wires, E08000040G-00 32In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 115 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Delta Electronics EC Fans EC Slim Fan, 222x80mm Round, 24VDC, 378.6CFM, 16.83mmH2O, IP56
276Expected 2026-08-03
Min.: 1
Mult.: 1

222 mm 80 mm 222 mm 378.6 CFM (10.72 m3/min) 24 VDC 60 dBA 2800 RPM 21.6 W Plastic Wire Leads - 3 IP56 AFL
Delta Electronics EC Fans EC Slim Fan, 250x80mm Round, 24VDC, 437CFM, 11.7mmH2O, Lock Sensor, IP56
288Expected 2026-06-10
Min.: 1
Mult.: 1

Axial 250 mm 80 mm 250 mm 437 CFM (12.37 m3/min) 24 VDC 57 dBA 2200 RPM 24 W Plastic Wire Leads - 4 IP56 AFL
Delta Electronics EC Fans EC Axial Fan, 528x154mm Round, 3147CFM, with Fan Guard and Wall Ring, IP54
66On Order
Min.: 1
Mult.: 1

Axial 528 mm 154 mm 528 mm 3147 CFM (89.11 m3/min) 230 VAC 72 dBA 1650 RPM 330 W Steel Wire Leads IP54 GTW
Sunon EC Fans EC Axial Fan, 120x120x38mm, 110-230VAC, 77.9/90.1CFM, Auto Restart, IP55 3In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 90.1 CFM (2.6 m3/min) 110 VAC to 230 VAC 40.2 dBA 3000 RPM 3.4 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP55 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 110-230VAC, 77.9/90.1CFM, Auto Restart, IP68 1In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 90.1 CFM (2.6 m3/min) 110 VAC to 230 VAC 40.2 dBA 3000 RPM 3.4 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP68 CF
ebm-papst EC Fans EC Axial Fan, 280x280x80mm, 230VAC, 4x Wire, Locked Rotor Sensor, Tach, IP54
10Expected 2026-05-11
Min.: 1
Mult.: 1

Axial 280 mm 80 mm 280 mm 1120 CFM (31.7 m3/min) 230 VAC 2700 RPM 125 W Aluminum Quick Connect IP54 W3G250
Delta Electronics EC Fans EC Axial Fan, 120x120x38mm, 110-240VAC, 103.6CFM, 10.16mmH2O, IP52
522On Order
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 103.6 CFM (2.93 m3/min) 100 VAC to 240 VAC 45 dBA 3200 RPM 4.6 W Plastic Wire Leads - 2 IP52 AFL
ebm-papst EC Fans EC Axial Fan, 360x360x92mm, 230VAC, 35W, 1300RPM
10Expected 2026-04-24
Min.: 1
Mult.: 1

Axial 360 mm 92 mm 360 mm 230 VAC 58 dBA 1300 RPM 35 W Plastic Wire Lead IP55 S1G300