OA825EC-UR-1WBXC

Orion Fans
670-OA825EC-UR-1WBXC
OA825EC-UR-1WBXC

Mfr.:

Description:
EC Fans EC Axial Fan, Universal Range, 25x80x38mm, 115VAC/230VAC, 40.2CFM, 0.2"H20, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7
Can Ship Immediately
On Order:
60
Expected 2026-06-09
Factory Lead-Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.02 $36.02
$29.50 $295.00
$28.13 $703.25

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: EC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
40.2 CFM (1.14 m3/min)
110 VAC to 220 VAC
38 dBA
3000 RPM
4 W, 6 W
Polybutylene Terephthalate (PBT)
Wire Leads
OA825EC-XC
Bearing Type: Ball
Brand: Orion Fans
Current Type: EC
Features: Universal Range
Life: 70000 Hour
Pressure Type: 0.2 in H2O
Product Type: EC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 77.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

OA_EC Electronically Commutated Fans

Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90VAC to 265VAC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature.