SmartBond RF System on a Chip - SoC

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 3,741In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C QFN-60 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 4,975In Stock
Min.: 1
Mult.: 1
Reel: 5,000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-53 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 24,109In Stock
Min.: 1
Mult.: 1
Reel: 5,000

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 1.7 V 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB, 2 MB - 40 C + 85 C QFN-40 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-100 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 3,965In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 4,997In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-100 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 5,299In Stock
Min.: 1
Mult.: 1
Reel: 5,500

ARM Cortex M33 256 kB Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 16 GPIOs in WL-CSP53 package and 0.4mm ball pitch 4,983In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 94 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-53 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 2,312In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC BT5.0 WL-CSP34 SoC 1,373In Stock
Min.: 1
Mult.: 1
Reel: 7,500

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 900 mV 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-34 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 892In Stock
Min.: 1
Mult.: 1
Reel: 8,000

ARM Cortex M33 256 kB Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Automotive Bluetooth Low Energy 5.3 SoC with integrated ARM Cortex-M0+, memories and peripherals, compliant with the AEC-Q100 (Grade 2) standard 499In Stock
Min.: 1
Mult.: 1
Reel: 4,000

System-on-Chip (SoC) ARM Cortex M0+ Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 4,925In Stock
Min.: 1
Mult.: 1
Reel: 5,000

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 900 mV 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 1,454In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB, 8 MB - 40 C + 85 C QFN-60 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.3 SoC with integrated ARM Cortex-M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package 2,762In Stock
Min.: 1
Mult.: 1
Reel: 4,000

a Low Power Bluetooth 5.3 SoC ARM Cortex M0+ 1.8 V 3.6 V - 40 C + 105 C QFN-24 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 94 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB AQFN-60 Reel
Renesas / Dialog DA14585-00T00AT2
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.0 SoC with integrated ARM Cortex M0, PMU, memories, voice interface and peripherals, 105degC ? 25 GPIOsin QFN40 and 0.4mm pin pitch package Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

BLE 5.0 QFN-40 Reel