DA14586-00F02AT2

Renesas / Dialog
724-DA14586-00F02AT2
DA14586-00F02AT2

Mfr.:

Description:
RF System on a Chip - SoC BT5.0 QFN40 SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,109

Stock:
24,109 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24109 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.01 $10.01
$8.68 $86.80
$8.06 $201.50
$7.56 $756.00
$7.19 $1,797.50
$6.68 $3,340.00
$5.91 $5,910.00
$5.75 $14,375.00
Full Reel (Order in multiples of 5000)
$5.33 $26,650.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0
ARM Cortex M0
2.4 GHz
1 Mbps
0 dBm
- 93 dBm
1.7 V
3.6 V
3.7 mA
3.4 mA
64 kB, 128 kB, 2 MB
- 40 C
+ 85 C
QFN-40
Reel
Cut Tape
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 16 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 24 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash, OTP, ROM
Series: DA14586
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
Width: 5 mm
Unit Weight: 577.160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

SmartBond™ DA14586 SOC

Renesas / Dialog  SmartBond™ DA14586 BLUETOOTH® 5 System On Chip (SoC) offers great flexibility for creating advanced applications. The device adds Bluetooth low energy to products like remote controls, proximity tags, beacons, connected medical devices, and smart home nodes.