DA14585-00000AT2

Renesas / Dialog
724-DA14585-00000AT2
DA14585-00000AT2

Mfr.:

Description:
RF System on a Chip - SoC BT5.0 QFN40 SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,925

Stock:
4,925 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.36 $7.36
$6.39 $63.90
$6.03 $150.75
$5.56 $556.00
$5.27 $1,317.50
$5.07 $2,535.00
$4.43 $4,430.00
$4.25 $10,625.00
Full Reel (Order in multiples of 5000)
$4.23 $21,150.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$6.20
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0
ARM Cortex M0
2.4 GHz
1 Mbps
0 dBm
- 93 dBm
900 mV
3.6 V
3.7 mA
3.4 mA
64 kB, 128 kB
- 40 C
+ 85 C
QFN-40
Reel
Cut Tape
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 16 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP, ROM
Series: DA14585
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
Width: 5 mm
Unit Weight: 314 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99