ADL8109 Series RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz 159In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Reel