ADL8109ACPZN

Analog Devices
584-ADL8109ACPZN
ADL8109ACPZN

Mfr.:

Description:
RF Amplifier LNA, High Input Power, 1 to 20 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 159

Stock:
159 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$314.46 $314.46
$267.89 $2,678.90
$256.26 $6,406.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1 GHz to 20 GHz
3 V to 6 V
110 mA
14.5 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
16.5 dBm
28.5 dBm
- 55 C
+ 125 C
ADL8109
Cut Tape
Brand: Analog Devices
Development Kit: ADL8109-EVALZ
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.6 W
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz to 8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

ADL8109 Low Noise Amplifier

Analog Devices ADL8109 Low Noise Amplifier is a 1GHz to 20GHz low noise amplifier (LNA) with 36.5dBm RF input power survivability. The ADL8109 has a gain of 15dB, an output power for 1dB compression (OP1dB) of 16dBm, a typical output third-order intercept (OIP3) of 28dBm, and a noise figure of 3dB from 8GHz to 18GHz. This LNA operates on a 5V supply voltage (VDD) with a 110mA nominal quiescent current (IDQ). The ADL8109 also features an RF input and output internally matched to 50Ω.