Ferrite Beads

 Ferrite Beads
Ferrite Beads & Ferrite Chips are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ferrite bead manufacturers including Bourns, Fair-Rite, Laird, Murata, Panasonic, Taiyo Yuden, TDK, Vishay, Wurth, & many more. Please view our large selection of ferrite beads below.
Results: 5,054
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2200Ohm 200mA AECQ2 15,343In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 0.3A FERRITE-BEAD 17,365In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 450mA 39,359In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 450 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 180 OHM 0805 300mA 35,348In Stock
Min.: 1
Mult.: 1
Reel: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100MHz 1,618In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 205 Ohms - 55 C + 125 C 11.2 mm 5.75 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads PC BEAD 1,034In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 224 Ohms - 55 C + 125 C 11.2 mm 11.2 mm 11.8 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 65Ohm 3000mA AECQ200 12,149In Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 65 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 20Ohms AECQ2 135In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
Murata Electronics Ferrite Beads 150 OHM 30% 5,790In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 700 mA 30 % 685 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @ 100MHz 46,629In Stock
Min.: 1
Mult.: 1
Reel: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 11,563In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 36,674In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 39,686In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 18,333In Stock
Min.: 1
Mult.: 1
Reel: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 Wound Bead 1MHz@45OHM 3,297In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100 MHz 1,416In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads 288 Ohms - 55 C + 125 C Bulk
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 60Ohm 300mA AEC-Q200 18,579In Stock
Min.: 1
Mult.: 1
Reel: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 220Ohm 600mA 9,137In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1,928In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2220 Case Size Multilayer Chip Bead 1,732In Stock
Min.: 1
Mult.: 1
Reel: 2,000

25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 220ohms 25% 50,513In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 350MHz 120Ohm 200mA AEC-Q200 16,655In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohms 1500mA 0.09Ohm AEC-Q200 3,333In Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms, 1.02 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180 OHM 25% 0.5A 43,264In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 15,279In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel