Ferrite Beads

 Ferrite Beads
Ferrite Beads & Ferrite Chips are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ferrite bead manufacturers including Bourns, Fair-Rite, Laird, Murata, Panasonic, Taiyo Yuden, TDK, Vishay, Wurth, & many more. Please view our large selection of ferrite beads below.
Results: 5,054
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads 10ohms Impedance@100MHz 10,633In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30uH 25% HIGH IMPEDANCE 12,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 Ohm 25% High Impedance 11,730In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MU Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 150 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance 1,820In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 470 Ohms 400 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60uh 25% 2,765In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILAS Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 300 mA 120 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 11,115In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25% 4,564In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25% 27,089In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 1,137In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5,062In Stock
20,000Expected 2026-05-15
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z 0402 (1005 metric) 22 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4,572In Stock
10,000Expected 2026-05-01
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 2,855In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FERRITE BEAD 470 OHM 0603 1LN 7,852In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM 30% 5,770In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% 900mA 3,920In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300ohms 300mA Impedance@100MHz 5,095In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 Ohm 25% High Impedance 5,664In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120 Ohms 3A 40mOhms 0603 58,849In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multilayer Chip BD 0.5/0.5/1-Y0-600 29,452In Stock
Min.: 1
Mult.: 1
Reel: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 40,816In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 26,203In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 11,893In Stock
Min.: 1
Mult.: 1
Reel: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB Suppression 120Ohm 200mA 19,866In Stock
Min.: 1
Mult.: 1
Reel: 15,000

WE-TMSB Multilayer Suppression Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel