Tantalum Capacitors - Polymer

Results: 7,228
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 25V 7" reel 65kHz ESR 536In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 20 % 2917 65 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 70kHz ESR 1,520In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 2.5 VDC SMD/SMT 20 % 2815 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 858In Stock
Min.: 1
Mult.: 1
Reel: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 389In Stock
400Expected 2026-08-10
Min.: 1
Mult.: 1
Reel: 100
No
22 uF 25 VDC SMD/SMT 10 % 2917 75 mOhms 55 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 576In Stock
Min.: 1
Mult.: 1
Reel: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 516In Stock
700Expected 2026-06-12
Min.: 1
Mult.: 1
Reel: 100
No
150 uF 10 VDC SMD/SMT 10 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms 804In Stock
Min.: 1
Mult.: 1
Reel: 100
No
15 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 240In Stock
Min.: 1
Mult.: 1
Reel: 100
No
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 482In Stock
Min.: 1
Mult.: 1
Reel: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 35 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47UF 35V 10% X 354In Stock
Min.: 1
Mult.: 1
Reel: 100
No
47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms 30In Stock
98Expected 2026-10-23
Min.: 1
Mult.: 1
No
100 uF 50 VDC SMD/SMT 10 % 9633 130 mOhms 500 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,595In Stock
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR 131In Stock
Min.: 1
Mult.: 1
No
130 uF 75 VDC SMD/SMT 20 % 0303 17 mOhms 975 uA 13.3 mm - 55 C + 125 C 8089 T54 Bulk
KEMET Tantalum Capacitors - Polymer 33UF 50V 10% X 264In Stock
1,700Expected 2026-06-26
Min.: 1
Mult.: 1
Reel: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 399In Stock
Min.: 1
Mult.: 1
Reel: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 1,827In Stock
Min.: 1
Mult.: 1
Reel: 100
No
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA 8,111In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP 3,118In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm 8,761In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 25mohm 2,951In Stock
Min.: 1
Mult.: 1
Reel: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF AEC-Q200 ES R=150ohm Blk Resin 3,035In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 50 uA 2.9 mm - 55 C + 150 C 7343 D Case TCO AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 10% ESR=35mOhms 2,193In Stock
Min.: 1
Mult.: 1
Reel: 100
No
220 uF 6.3 VDC SMD/SMT 10 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 10% ESR=25mOhms 575In Stock
Min.: 1
Mult.: 1
Reel: 100
No
330 uF 4 VDC SMD/SMT 10 % 2312 25 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1,295In Stock
Min.: 1
Mult.: 1
Reel: 100
No
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel