Tantalum Capacitors - Polymer

Results: 7,230
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 11,201In Stock
Min.: 1
Mult.: 1
Reel: 8,000

10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 3,128In Stock
Min.: 1
Mult.: 1
Reel: 2,500

10 uF 16 VDC SMD/SMT 20 % 1210 100 mOhms 16 uA 1.2 mm - 55 C + 125 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2924 ES R=70mOhm Black Resin 1,621In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm 4,451In Stock
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm 4,208In Stock
Min.: 1
Mult.: 1
Reel: 3,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5,949In Stock
Min.: 1
Mult.: 1
Reel: 3,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm 2,414In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2,164In Stock
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4,465In Stock
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 B1S Case TPS Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3,898In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms 4,678In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1206 25 mOhms 55 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 14,054In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=7mOhms 6,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 15uF 1311 20% ESR=10mOhms 5,163In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 uF 6.3 VDC SMD/SMT 20 % 1311 100 mOhms 9.45 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms 3,490In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 1,618In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 494In Stock
Min.: 1
Mult.: 1
Reel: 100

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200 3,946In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.2 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200 3,380In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1311 25 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 3,803In Stock
Min.: 1
Mult.: 1
Reel: 2,000

15 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 52.5 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 41,723In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 7,549In Stock
Min.: 1
Mult.: 1
Reel: 1,000

15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel