onsemi Logic Output Optocouplers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Current Transfer Ratio Fall Time Mounting Style Package / Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging

onsemi Logic Output Optocouplers High Speed 10MBit/s Logic Gate Optocouple 908In Stock
Min.: 1
Mult.: 1

30 ns 10 ns Through Hole DIP-8 Open Collector 2 Channel 5000 Vrms 50 mA 30 mA 1.45 V 5 V 60 mW - 40 C + 100 C HCPL2630M Tube
onsemi Logic Output Optocouplers 3.3V/5V, 10Mbit/sec Logic gate SOP 5 3,198In Stock
Min.: 1
Mult.: 1

22 ns 9 ns SMD/SMT SOP-5 Logic Gate Photo IC 1 Channel 5000 Vrms 50 mA 25 mA 1.45 V 5 V 45 mW - 40 C + 100 C FOD8160 Tube
onsemi Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler 1,400In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 ns 10 ns SMD/SMT SO-6 Stretched Open Collector 1 Channel 5000 Vrms 50 mA 25 mA 1.45 V 5 V 85 mW - 40 C + 100 C FOD8163 Reel, Cut Tape, MouseReel
onsemi Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler 11,440In Stock
Min.: 1
Mult.: 1

20 ns 10 ns SMD/SMT SO-6 Stretched Open Collector 1 Channel 5000 Vrms 50 mA 25 mA 1.45 V 5 V 85 mW - 40 C + 100 C FOD8163 Tube
onsemi Logic Output Optocouplers 8PW 2.5A GD DIP 851In Stock
Min.: 1
Mult.: 1

60 ns 60 ns Through Hole DIP-8 Push-Pull 2 Channel 5000 Vrms 2.5 A 10 mA 1.5 V 5 V 250 mW - 40 C + 125 C FOD3125 Bulk
onsemi Logic Output Optocouplers 1.0A Output Gate Driver Optocoupler 2,293In Stock
Min.: 1
Mult.: 1

60 ns 40 ns SMD/SMT SO-6 Stretched Open Collector 1 Channel 5000 Vrms 1.5 A 25 mA 1.5 V 5 V 500 mW - 40 C + 100 C FOD8314 Tube
onsemi Logic Output Optocouplers SSO6 3.3V 10MB 2,210In Stock
Min.: 1
Mult.: 1

7 ns 7 ns SMD/SMT SOP-6 Open Collector 1 Channel 5000 Vrms 10 mA 20 mA 1.35 V 5 V 70 mW - 40 C + 100 C FOD8173 Tube
onsemi Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler 1,920In Stock
Min.: 1
Mult.: 1

20 ns 10 ns SMD/SMT SO-6 Stretched Open Collector 1 Channel 5000 Vrms 50 mA 25 mA 1.45 V 5 V 85 mW - 40 C + 100 C FOD8163 Tube
onsemi Logic Output Optocouplers High Noise ImmunIty 2.5A Out Gate Drive 1,622In Stock
Min.: 1
Mult.: 1

60 ns 60 ns SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 2 A 25 mA 1.8 V 5 V 500 mW - 40 C + 100 C FOD8320 Tube
onsemi FOD3120TSR2V
onsemi Logic Output Optocouplers High Noise Immunity 2.5A Out Gate 1,756In Stock
Min.: 1
Mult.: 1
Reel: 700

60 ns 60 ns SMD/SMT SMT-8 Push-Pull 1 Channel 5000 Vrms 2.5 A 16 mA 1.5 V 5 V 250 mW - 40 C + 100 C FOD3120 Reel, Cut Tape, MouseReel
onsemi FOD3150
onsemi Logic Output Optocouplers High Noise Immunity 1.0A Out, Gate 2,038In Stock
Min.: 1
Mult.: 1

60 ns 60 ns Through Hole PDIP-8 Push-Pull 1 Channel 5000 Vrms 1 A 16 mA 1.5 V 5 V 250 mW - 40 C + 100 C FOD3150 Tube
onsemi Logic Output Optocouplers 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body 1,579In Stock
Min.: 1
Mult.: 1
Reel: 1,000

38 ns 24 ns SMD/SMT SOP-6 Push-Pull 1 Channel 5000 Vrms 3 A 16 mA 1.5 V 5 V 500 mW - 40 C + 100 C FOD8342 Reel, Cut Tape, MouseReel
onsemi MID400SDVM
onsemi Logic Output Optocouplers 8-Pin DIP AC Line Monitor Logic Output Optocoupler 938In Stock
Min.: 1
Mult.: 1
Reel: 1,000
SMD/SMT Open Collector 1 Channel 2500 Vrms 20 mA 30 mA 1.5 V 115 mW - 40 C + 85 C MID400M Reel, Cut Tape
onsemi Logic Output Optocouplers 1.0AOutpuCurGateDriv OptocoupInStretchSO6 1,344In Stock
Min.: 1
Mult.: 1
Reel: 1,000

60 ns 40 ns SMD/SMT SOP-6 Push-Pull 1 Channel 5000 Vrms 1 A 10 mA 1.5 V 5 V 500 mW - 40 C + 100 C FOD8314 Reel, Cut Tape, MouseReel
onsemi Logic Output Optocouplers Low Power Two-Input Logic Gate TinyLogic 978In Stock
Min.: 1
Mult.: 1
Reel: 1,000

60 ns 60 ns SMD/SMT SOIC-5 Push-Pull 1 Channel 5000 Vrms 2 A 25 mA 1.8 V 5 V 500 mW - 40 C + 100 C FOD8320 Reel, Cut Tape, MouseReel
onsemi Logic Output Optocouplers HighTemp 2.5A Output Gate Drive Opto 846In Stock
Min.: 1
Mult.: 1

60 ns 60 ns SMD/SMT SMT-8 Push-Pull 2 Channel 5000 Vrms 2.5 A 10 mA 1.5 V 5 V 250 mW - 40 C + 125 C FOD3125 Bulk
onsemi Logic Output Optocouplers 2A Out Curr High Spd IGBT Gate Driver 980In Stock
Min.: 1
Mult.: 1

75 ns 55 ns SMD/SMT SMD-8 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 295 mW - 40 C + 100 C FOD3180 Bulk
onsemi Logic Output Optocouplers Dual 2A High-Speed Low-Side Gate Driver 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

60 ns 60 ns SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 16 mA 1.5 V 5 V 500 mW - 40 C + 100 C FOD8321 Reel, Cut Tape, MouseReel
onsemi Logic Output Optocouplers Dual 2A High-Speed Low-Side Gate Driver 987In Stock
Min.: 1
Mult.: 1
Reel: 1,000

60 ns 60 ns SMD/SMT SOIC-5 Push-Pull 1 Channel 5000 Vrms 3 A 10 mA 1.8 V 5 V 500 mW - 40 C + 100 C FOD8321 Reel, Cut Tape, MouseReel
onsemi Logic Output Optocouplers Optocoupler Schmitt Trigger 3,177In Stock
Min.: 1
Mult.: 1

100 ns 100 ns SMD/SMT SMD-6 Open Collector 1 Channel 4170 Vrms 50 mA 30 mA 1.2 V 6 V 250 mW - 40 C + 85 C H11L2M Bulk

onsemi Logic Output Optocouplers 2A OUTPUT CURRENT IGBT/MOSFET 974In Stock
Min.: 1
Mult.: 1

75 ns 55 ns SMD/SMT PDIP-8 Push-Pull 1 Channel 5000 Vrms 2 A 25 mA 1.43 V 5 V 295 mW - 40 C + 100 C FOD3180 Bulk
onsemi FOD3150TSV
onsemi Logic Output Optocouplers 1A GATE DRV OPTOCOUP 10MM SMD VDE 990In Stock
Min.: 1
Mult.: 1

60 ns 60 ns SMD/SMT Push-Pull 1 Channel 5000 Vrms 1 A 25 mA 1.5 V 5 V 250 mW - 40 C + 100 C FOD3150 Bulk
onsemi FOD3150SDV
onsemi Logic Output Optocouplers Optocoupl Logic-Out DC-In 1-Ch 984In Stock
Min.: 1
Mult.: 1
Reel: 1,000

60 ns 60 ns SMD/SMT SMT-8 Push-Pull 1 Channel 5000 Vrms 1 A 28 mA 1.5 V 5 V 250 mW - 40 C + 100 C FOD3150 Reel, Cut Tape, MouseReel
onsemi FOD3120TSV
onsemi Logic Output Optocouplers High Noise Immunity 2.5A Output 883In Stock
Min.: 1
Mult.: 1

60 ns 60 ns SMD/SMT SMT-8 Push-Pull 1 Channel 5000 Vrms 2.5 A 16 mA 1.5 V 5 V 250 mW - 40 C + 100 C FOD3120 Bulk
onsemi FOD3150TV
onsemi Logic Output Optocouplers DC-In 1-Ch Optocoupl Logic-Out 889In Stock
Min.: 1
Mult.: 1

60 ns 60 ns Through Hole DIP-8 Push-Pull 1 Channel 5000 Vrms 1 A 25 mA 1.5 V 5 V 250 mW - 40 C + 100 C FOD3150 Bulk