FOD3125S

onsemi
863-FOD3125S
FOD3125S

Mfr.:

Description:
Logic Output Optocouplers HighTemp 2.5A Output Gate Drive Opto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 846

Stock:
846 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$2.60 $26.00
$2.00 $200.00
$1.74 $870.00
$1.63 $1,630.00
$1.48 $2,960.00
$1.44 $7,200.00
$1.42 $14,200.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Optocouplers
RoHS:  
60 ns
60 ns
SMD/SMT
SMT-8
Push-Pull
2 Channel
5000 Vrms
2.5 A
10 mA
1.5 V
5 V
250 mW
- 40 C
+ 125 C
FOD3125
Bulk
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 400 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

FOD3125 High-Temperature Gate Drive Optocouplers

onsemi FOD3125 High-Temperature Gate Drive Optocoupler offers a 2.5A output current and is designed to drive most medium power IGBT/MOSFET at high temperatures up to +125°C. The FOD3125 is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high-performance power systems. The FOD3125 Gate Drive Optocoupler utilizes the proprietary onsemi Optoplanar® packaging technology and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.