Solid State Relays - SSRs

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 75A 24-265 VAC LED 22In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 480 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR IO 480V 50A 4.5-32 VDC LED 3In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 15 mA - 20 C + 70 C IP20 RM1B 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 25A 4.5-32 VDC LED 19In Stock
Min.: 1
Mult.: 1

Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 50A 4.5-32 VDC LED 837In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 230 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 25A 24-265 VAC LED 34In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 58.2 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 25A 4.5-32 VDC LED 50In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 100A 24-265VAC LED 16In Stock
Min.: 1
Mult.: 1
Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 100A 4.5-32VDC LED 30In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 100 A 480 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 50A 4.5-32 VDC LED 76In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 75A 4.5-32 VDC LED 22In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 480 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 100A 24-265VAC LED 13In Stock
Min.: 1
Mult.: 1

Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 50A 4.5-32 VDC LED 60In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 600 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 75A 4.5-32 VDC LED 13In Stock
Min.: 1
Mult.: 1
Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 50A 24-265 VAC LED 19In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 230 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 75A 24-265 VAC LED 12In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 230 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 75A 4.5-32 VDC LED 13In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 230 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 400V 50A 4.5-32 VDC LED 17In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 400 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 25A 24-265 VAC LED 9In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 480 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 50A 24-265 VAC LED 14In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 25A 24-265 VAC LED 9In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 600 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 50A 24-265 VAC LED 3In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 600 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 25A 4.5-32 VDC LED 14In Stock
Min.: 1
Mult.: 1
Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 100A 4.5-32VDC LED
29Expected 2026-05-19
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 100 A 600 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 100A 24-265VAC LED Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 1

Solid State Relays RM1A
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 100A 4.5-32VDC LED Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 1

Single Phase Relays SSR Panel Mount 100 A 230 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm