RM1A48A75

Carlo Gavazzi
225-RM1A48A75
RM1A48A75

Mfr.:

Description:
Solid State Relays - SSRs SSR ZS 480V 75A 24-265 VAC LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:
22 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$176.70 $176.70
$167.87 $1,678.70
$159.03 $7,951.50
$153.73 $15,373.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Panel Mount
75 A
480 VAC
1 Form A (SPST-NO)
Zero Switching
20 VAC to 280 VAC, 22 VDC to 48 VDC
20 mA
- 20 C
+ 100 C
IP20
RM1A
58.2 mm
44.8 mm
28.8 mm
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

RM1A Zero Switching SSRs

Carlo Gavazzi RM1A Zero Switching SSRs are industrial single-phase AC Solid State Relays (SSRs) with a built-in varistor. This built-in varistor secures transient protection for heavy industrial applications. These SSRs utilize Direct Copper Bonding (DCB) technology and feature self-lifting terminals, a clip-on IP20 protection cover, and an LED indicator. The RM1A SSRs can be used for resistive, inductive, and capacitive loads. These zero-switching relays switch ON when the sinusoidal curve crosses zero and OFF when the current crosses zero. The RM1A SSRs offer up to 1400VP blocking voltage, >4000VACrms opto-isolation, and two input ranges, including 3VDC to 32VDC and 20VAC to 280VAC/22VDC to 48VDC.