RM1B48D50

Carlo Gavazzi
225-RM1B48D50
RM1B48D50

Mfr.:

Description:
Solid State Relays - SSRs SSR IO 480V 50A 4.5-32 VDC LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$111.91 $111.91
$106.31 $1,063.10
$100.72 $5,036.00
$97.36 $9,736.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Panel Mount
50 A
480 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
15 mA
- 20 C
+ 70 C
IP20
RM1B
58.2 mm
44.8 mm
28.8 mm
Brand: Carlo Gavazzi
Input to Output Isolation Method: 4 kVAC
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Unit Weight: 88.119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99