DRAM

Results: 2,702
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM DDR3 8G 1.35V 512Mx16 1600MT/s IT
3,402On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16512BL Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 ball BGA (8mmx8mm) RoHS 3In Stock
Min.: 1
Mult.: 1

SDRAM BGA-54 IS45S16160J Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x 13mm) RoHS 11In Stock
380On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
ISSI DRAM 256M, 2.5V, 133Mhz 8Mx32 Mobile SDR 161In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 133 MHz BGA-90 8 M x 32 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM32800K Tray
ISSI DRAM 512M, 1.8V, 133Mhz 16Mx32 Mobile SDR 34In Stock
960On Order
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 1G (64Mx16) 400MHz 1.8v DDR2 SDRAM 4In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 309In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 446In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R 303In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS 7In Stock
432On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 5In Stock
348Expected 2026-10-07
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, Mobile SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 29In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32800K Tray
ISSI DRAM 512M, 1.8V, 166Mhz 32Mx16 Mobile SDR 127In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 166 MHz BGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16320E Tray
ISSI DRAM 512M, 1.8V, Mobile SDRAM, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 86In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 5.4 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 92In Stock
209Expected 2026-12-01
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 63In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32800G Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT 138In Stock
Min.: 1
Mult.: 1

SDRAM - DDR BGA-60 IS43R16160F
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s @ 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS, IT 60In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, AUTOMOTIVE temp - Tray 68In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Automotive Temp - Tray 3In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, AUTO TEMP - Tray 18In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M16D3LC-12 Tray
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400 MHZ, COMMERCIAL TEMP - Tray 206In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp - Tray 5In Stock
209Expected 2026-07-22
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp - Tray 41In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tray 5In Stock
418Expected 2027-01-20
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray