DRAM

Results: 2,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Winbond DRAM 1Gb DDR3L 1.35V SDRAM, x16, 800MHz 12In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz VFBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray

Winbond DRAM 2Gb DDR3 SDRAM, x16, 933MHz 104In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 2 Gbit 16 bit 933 MHz VFBGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C W632GG6NB Tray

Winbond DRAM 4Gb DDR3 SDRAM, x16, 1066MHz 13In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz VFBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C W634GG6NB
Winbond DRAM 2Gb LPDDR4X, x16, 2133MHz, Industrial Temp 41In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 2 Gbit 16 bit 2.133 GHz WFBGA-200 128 M x 16 1.06 V 1.95 V - 40 C + 95 C W66BM6NB
Winbond DRAM 128Mb DDR SDRAM x16 200MHz, 46nm 158In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C W9412G6KH Tray
Winbond DRAM 128Mb DDR2-800, x16 155In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 128 Mbit 16 bit 400 MHz TFBGA-84 8 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Tray
Winbond DRAM 256Mb DDR2-800, x16 61In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 256 Mbit 16 bit 400 MHz WBGA-84 16 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C W9725G6KB Tray
Winbond DRAM 256Mb DDR2-800, x16 T&R 20In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,500

SDRAM - DDR2 256 Mbit 16 bit WBGA-84 16 M x 16 1.7 V 1.9 V 0 C + 85 C W9725G6KB Reel, Cut Tape
Winbond DRAM 2Gb DDR2-800, x16 37In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 16 bit WBGA-84 128 M x 16 1.7 V 1.9 V 0 C + 85 C W972GG6KB Tray
Winbond DRAM 2Gb DDR2-800, x16, Ind Temp 5In Stock
417Expected 2026-11-13
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 16 bit 400 MHz WBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W972GG6KB Tray
Winbond DRAM 1Gb LPDDR2, x32, 400MHz, -25 85C 129In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR2 1 Gbit 32 bit 400 MHz VFBGA-134 32 M x 32 1.14 V 1.95 V - 25 C + 85 C W97AH2NB Tray
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz, 64In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9812G6JB
Winbond DRAM 128Mb SDR SDRAM x16, 200MHz, Ind temp 324In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 16 bit 200 MHz TSOP-II-54 8 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C W9812G6KH Tray
Advantech SQR-SD4N8G3K2SNBCB
Advantech DRAM 260pin SODIMM DDR4 3200 8GB 1.2v 1Gx8(0-85) 1In Stock
Min.: 1
Mult.: 1
Max.: 100

ISSI DRAM 128M, 2.5V, DDR, 4Mx32, 200MHz @ CL3, 144-ball BGA (12mmx12mm) RoHS 112In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 32 bit 200 MHz BGA-144 4 M x 32 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R32400E Tray
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 100In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI IS43LD32320D-18BLI
ISSI DRAM 1G, 1.2/1.8V, LPDDR2, 32Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 27In Stock
Min.: 1
Mult.: 1

ISSI IS43LQ16256B-062BLI
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 20In Stock
Min.: 1
Mult.: 1

ISSI IS43LD16640C-25BLI
ISSI DRAM 1G 64Mx16 400MHz LPDDR2 1.2/1.8V 296In Stock
171Expected 2026-09-11
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz 64 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD16640C
ISSI IS43LR16800G-6BLI-TR
ISSI DRAM 128M, 1.8V, Mobile DDR, 8Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1,289In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G Reel, Cut Tape, MouseReel
ISSI IS43LR16640C-6BLI
ISSI DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT 185In Stock
Min.: 1
Mult.: 1

BGA-60
ISSI IS43TR81024BL-107MBLI
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s @ 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, IT 126In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V 370In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 8Mx16 SDR SDRAM 96In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
ISSI DRAM 64M, 3.3V, 166Mhz 2Mx32 SDR SDRAM 2In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray