Thermal Cutoffs

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Bourns Thermal Cutoffs TCO, High Current, SMD, 60C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 60 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 65C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 65 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 65C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 65 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 70C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 70 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 70C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 70 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 72C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 72 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 75C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 75 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 75C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 75 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 77C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 77 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 95C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 95 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 95C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 95 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 100C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 100 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cutoffs TCO, High Current, SMD, 100C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 100 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 105C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 105 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 105C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 105 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 110C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 110 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 110C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 110 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cutoffs TCO, High Current, SMD, 115C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 115 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 115C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 115 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 120C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 120 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 120C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 120 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 125C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 125 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 125C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 125 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 130C Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 130 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cutoffs TCO, High Current, SMD, 130C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 130 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel