Thermal Cutoffs

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 65C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 65 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 65C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 65 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 70C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 70 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 70C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 70 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 75C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 75 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 72C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 72 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 75C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 75 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 75C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 75 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 77C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 77 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 77C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 77 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 82C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 82 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 85C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 85 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 90C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 90 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 90C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 90 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 95C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 95 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 95C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 95 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 100C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 100 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 100C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 100 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 105C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 105 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 105C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 105 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 110C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 110 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 110C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 110 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 115C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 115 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 115C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 115 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 120C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 120 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk