CA Surface Mount Fuses

Results: 4,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 0603 time-lag met-foil. 6A Auto 9,067In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SPA Surface Mount Fuses 6 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 8A Auto 8,760In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SPA Surface Mount Fuses 8 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 1.5A Auto 7,144In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SPA Surface Mount Fuses 1.5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 20A Auto 8,159In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206SA Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 4A Auto 8,142In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SPA Surface Mount Fuses 4 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 5A Auto 4,579In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SPA Surface Mount Fuses 5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 2A Auto 5,454In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SPA Surface Mount Fuses 2 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 3A Auto 7,335In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SPA Surface Mount Fuses 3 A - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 7A Auto 8,804In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603SPA Surface Mount Fuses 7 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17,837In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 52,498In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 30A 4,082In Stock
Min.: 1
Mult.: 1
Reel: 3,000

806 Surface Mount Ceramic Fuses 30 A 36 VDC 300 A at 24 VDC, 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 1.74 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19,341In Stock
Min.: 1
Mult.: 1
Reel: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 20A 5,848In Stock
Min.: 1
Mult.: 1
Reel: 3,000

806 Surface Mount Ceramic Fuses 20 A 36 VDC 250 A at 24 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.9 mOhms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 25A 7,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

806 Surface Mount Ceramic Fuses 25 A 36 VDC 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.19 mOhms
Littelfuse Surface Mount Fuses 350VAC 1A .078ohms 885 NANO2 7,201In Stock
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 1 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 78 mOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 150A 356In Stock
5,500Expected 2026-02-25
Min.: 1
Mult.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 150 A 100 VDC, 125 VDC 3 kA at 100 VDC, 10 kA at 75 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 300 uOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A 5,293In Stock
5,000Expected 2026-07-30
Min.: 1
Mult.: 1
Reel: 5,000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape 1.3 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0805-FF P5 2A5 4,118In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MFU Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A at 32 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
YAGEO Surface Mount Fuses JB12F SMD Fuse 63V 3A Fast 1206 3.2mm X 1.6mm 7,575In Stock
Min.: 1
Mult.: 1
Reel: 3,000

JB12F Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Vishay Surface Mount Fuses MFU 0603-FF AT P5 1A0 4,067In Stock
Min.: 1
Mult.: 1

MFU AT Surface Mount Fuses Fast Blow 1 A 50 VDC 0603 (1608 metric) - 55 C + 125 C 170 mOhms
Vishay Surface Mount Fuses MFU 0603-FF AT P5 0A5 8,319In Stock
Min.: 1
Mult.: 1

MFU AT Surface Mount Fuses Fast Blow 500 mA 63 VDC 0603 (1608 metric) - 55 C + 125 C 500 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF P5 0A75 4,919In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MFU Surface Mount Fuses Fast Blow 750 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 262 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 750mA Silver Plating Tape and Reel (5000 pcs.) 4,877In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 4A Silver Plating Tape and Reel (5000 pcs.) 4,369In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A - 55 C + 125 C Reel, Cut Tape