JB12F3001R

YAGEO
603-JB12F3001R
JB12F3001R

Mfr.:

Description:
Surface Mount Fuses JB12F SMD Fuse 63V 3A Fast 1206 3.2mm X 1.6mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,640

Stock:
7,640 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.186 $0.19
$0.147 $1.47
$0.132 $6.60
$0.122 $12.20
$0.109 $27.25
$0.09 $45.00
$0.085 $127.50
Full Reel (Order in multiples of 3000)
$0.073 $219.00
$0.068 $408.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Surface Mount Fuses
RoHS:  
JB12F
Surface Mount Fuses
Fast Blow
3 A
63 VDC
50 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
32 mOhms
Brand: YAGEO
Height: 0.65 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
ECCN:
EAR99

Surface-Mount Chip Fuses

YAGEO Surface-Mount Chip Fuses provide dependable circuit protection in a low-profile, space-saving design to fit various application needs. These fuses are available in a range of sizes and ratings, including time-delay and fast-acting options. The fuses are halogen free and lead free and operate in a -55°C to +125°C temperature range. Additional features include excellent long-term stability, 500mA to 30A current rating, and 32VDC to 125VDC voltage rating. The JC24F variant also offers wire-in-air performance and high inrush withstand capability. YAGEO Surface-Mount Chip Fuses are suitable for battery packs, hard disk drives, thin-film transistor (TFT) displays, LED headlights, PC servers, telecom systems, and more.