onsemi PowerTrench® MOSFETs
onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.
onsemi has expanded the line of PowerTrench MOSFETs to offer different drain-to-source voltages, drain current, and RDS(ON). This expansion includes advanced package and silicon combinations for low RDS(ON) and high efficiency, thermally efficient packages, and next-generation enhanced body diode technology.
Typical applications include synchronous rectifiers for DC/DC converters, notebook or networking low-side switches, telecom secondary-side rectification, and load switches.
Features
- Broad PowerTrench MOSFET portfolio
- N-channel and P-channel versions that use advanced PowerTrench process
- Low RDS(ON) switching performance and ruggedness
Applications
- Load switches
- Primary switches
- Mobile computing
- DC-DC converters
- Synchronous rectifiers
Related MOSFETs
onsemi FDMx75x PowerTrench® MOSFETs & SyncFETs™
Exceptionally low ON-resistance and high efficiency.
onsemi / Fairchild FDD86102 N-Channel PowerTrench® MOSFET
Optimized for on-resistance, switching process, and ruggedness.
onsemi FDMS4D5N08LC 80V Single N-Channel Power MOSFET
PowerTrench MOSFET offering minimal on-state resistance and superior switching performance.
onsemi Shielded Gate PowerTrench® MOSFETs
N-channel MV MOSFET developed using an advanced PowerTrench process with Shielded Gate Technology.
onsemi N-Channel PowerTrench® MOSFETs
PowerTrench® process minimizes on-state resistance while maintaining superior switching performance.
onsemi N-Channel PowerTrench® SyncFET™ MOSFETs
Designed to minimize losses in power conversion applications and minimize the on-state resistance.
onsemi NTTFSSCH1D3N04XL T10 PowerTrench® MOSFET
Engineered to handle high currents, which is crucial for DC-DC power conversion stages.
onsemi FDMC8x N-Ch Gate PowerTrench® MOSFETs
Features superior switching performance and optimized on-state resistance.
onsemi Shielded Gate PowerTrench® MOSFETs
Minimizes conduction losses, die losses, switching noise, EMI, and comes in a small footprint.
onsemi NTTFSxD1N0xHL N-Channel PowerTrench® MOSFETs
Employs high-performance Shielded Gate MOSFET technology to achieve extremely low RDS(on).
onsemi Shielded Gate PowerTrench® MOSFETs
Lowers the switching noise/EMI with 150V V(BR)DSS, 139A maximum ID, and 5mΩ RDS(on) at 10V.
onsemi 150V P-Channel PowerTrench® MOSFETs
Featuring very low on resistance and low gate charge, ideal for load switching applications.
onsemi NTMFSC PowerTrench® MOSFETs
Delivers low RDS(on) while maintaining excellent switching performance in DFN-8 packaging.
onsemi FDME10xx PowerTrench® MOSFETs
Low on resistance single package solution for portable apps.
onsemi NVBLS1D7N10MCTXG N-Channel PowerTrench® MOSFET
Supplies a high thermal performance and a low 1.8mΩ at 10V RDS(on) to minimize conduction losses.
onsemi NVBLS1D5N10MC N-Channel PowerTrench® MOSFET
Features high thermal performance and low RDS(on) to minimize conduction losses.
onsemi / Fairchild FDMC86262P P-Channel PowerTrench MOSFET
Tailored to minimize on-state resistance and optimized for superior switching performance.
Learn More About
onsemi Power MOSFETs
Outstanding low on-resistance & low gate charge performance, variety of voltages & drain currents.
Related Applications
onsemi & YAGEO Group Intelligent Factory Automation Power
Explore the dynamic landscape of factory automation and its pivotal role in modern industry.
onsemi PowerTrench Technology
Represents the advancement of PowerTrench technology, especially from T6 to T10.
onsemi BLUETOOTH® Asset Tracking
Range of advanced components that play a vital role in enabling BLUETOOTH® Asset Tracking solutions.
- onsemi