New Thermistors

TDK NTCSP Automotive High Temperature NTC Thermistors are designed for conductive-adhesive mounting for high temperatures up to +175°C. These thermistors are AEC-Q200 compliant and are built for use with various temperature detection and compensation applications across low-to-high temperature ranges. NTCSP high-temperature thermistors are suitable for automotive applications, including anti-lock braking systems (ABS), transmission, and engines. TDK High-Temperature NTC Thermistors utilize AgpD terminals compatible with conductive-adhesive mounting and offer a 1.6mm x 0.8mm package.
-
TDK NTCSP Automotive High Temperature NTC ThermistorsDesigned for conductive-adhesive mounting for high temperatures up to +175°C.2026-02-17 -
Vishay NTCASCW78A NTC Immersion Temperature SensorDesigned for accurate thermal monitoring in demanding environments.2026-01-20 -
TE Connectivity Surface Mount Temperature SensorsThese temperature sensors offer proven performance and outstanding reliability for Space apps.2025-10-30 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.2025-07-11 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.2025-05-22 -
Vishay NTCAPIPE3C90105A Long Lead NTC Thermistor SensorsFeatures a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires.2025-05-19 -
TE Connectivity E-Motor Temperature SensorsCompact rectangular or cylindrical sensor body for industrial, motor stator, and other systems.2025-05-16 -
TDK S30 & S36 NTC ICL ThermistorsNTC inrush current limiters with a UL 94V-0 flame-retardant coating material.2025-04-21 -
Vishay NTCAIMM66H NTC ThermistorFeatures fast time response to temperature change in automotive fluid immersion applications.2025-04-18 -
Vishay Commercial-Grade NTC SMD 0201 Chip ThermistorsDesigned to deliver high sensitivity and high accuracy over the temperature range -40°C to 125°C.2025-04-09 -
Murata NCU AEC-Q200 NTC ThermistorsDesigned for automotive applications and offers an operating temperature range of -55°C to +150°C.2025-01-16 -
TDK Immersion NTC ThermistorFeatures a fully sealed system for immersion applications and a lightweight design.2025-01-02 -
Amphenol Surface Mount Foam (SMF) SensorsHighly adaptable sensors designed for direct mounting and offer precise temperature monitoring.2024-12-23 -
TDK L862 and L871 NTC ThermistorsDesigned for temperature measurement and are AEC-Q200 automotive grade.2024-10-07 -
Amphenol Cryogenic NTC ThermistorsIdeal for cryogenic control applications like liquid level detections in the 25°C to -196°C range.2024-07-17 -
Vishay Commercial Grade NTC SMD 0402 Chip ThermistorsOffers stable and accurate temperature measurements over a temperature range of -40°C to +125°C.2024-05-21 -
Vishay LUG Mount NTC Thermistor Sensor Design KitFeatures sensor assemblies designed for temperature measurement in various applications.2024-04-02 -
TDK NTCGS Chip NTC ThermistorsAEC-Q200 qualified, 10KΩ resistance value, and comes in three case sizes: 0201, 0402, and 0603.2024-03-06 -
Amphenol RTS Ring Terminal Temperature SensorsFeatures an NTC chip thermistor mounted in an eyelet tag for surface mount temperature measurement.2023-11-06 -
Vishay NTCLE100E3 & NTCLE203E3 NTC ThermistorsFeatures a RoHS compliance rating.2023-11-03 -
Vishay NTCC201E4 Enhanced Leadless NTC Thermistor DiesProvides versatile mounting options with contacts on the top and bottom, suitable for wire bonding.2023-09-25 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.2023-09-18 -
TDK NTCWS ThermistorsFeatures a compact package that achieves high accuracy and reliability at high temperatures.2023-09-07 -
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.2023-09-06 -
Bourns BN POWrThermâ„¢ NTC ThermistorsOffers a 7W maximum power rating, a resistance range of 7mΩ to 220Ω, and ±20% resistance tolerance.2023-07-05 -