Texas Instruments UCC14240-Q1 Regulated Automotive DC-DC Module
Texas Instruments UCC14240-Q1 Regulated Automotive DC-DC Module is a high isolation voltage (3kVRMS) DC/DC module designed to provide power to IGBT or SiC gate drivers. High-accuracy output voltages provide better channel enhancement for higher system efficiency without over-stressing the power device gate. The UCC14240-Q1 module integrates a transformer and DC/DC controller with a proprietary architecture to achieve high efficiency and low emissions.The UCC14240-Q1 provides >1.5W (typical) of isolated output power at high efficiency, includes on-chip device protection, and requires a minimum of external components. Other features include input under-voltage lockout, over-voltage lockout, output voltage power-good comparators, and over-temperature shutdown. Additionally, the device offers soft-start timing, adjustable isolated positive and negative output voltage, an enable pin, and an open-drain output power-good pin.
Features
- AEC-Q100 qualified for automotive applications
- Fully integrated high-efficiency isolated DC/DC converter with isolation transformer
- Isolated DC/DC for driving
- IGBTs
- SiC FETs
- >1.5W output power at TA = +105°C
- 21V to 27V input voltage range with 32V absolute maximum
- Adjustable output voltage (with external resistors)
- 18V to 25V, ±1.3% over the full temperature range (VDD–VEE)
- From 2.5V to (VDD – VEE), ±1.3 % (COM–VEE)
- Low electromagnetic emissions
- CMTI > 150kV/µs
- 36-pin, 12.8mm x 10.3mm x 3.55mm SOIC package
- Protections
- UVLO
- OVLO
- Power Good
- Soft-start
- Short-circuit
- Power-limit
- Over-temperature
- Safety-related certifications
- 5657VPK isolation per DIN V VDE V 0884-11:2017-01
- 3000VRMS isolation for 1 minute per UL 1577
- UL certification per IEC 60950-1, IEC 62368-1, and IEC 60601-1 end equipment standards
- CQC approval per GB4943.1-2011
Applications
- Hybrid, electric, and power train systems (EV/HEV)
- Automotive DC-DC converters
- EV/HEV inverters and motor control
- EV charging station power module
- On-board (OBC) and wireless chargers
- Grid infrastructures
- DC charging (pile) stations
- String inverters
- Motor drives
- Robot servo drives
Application Diagram
Block Diagram
Published: 2021-09-30
| Updated: 2025-03-06