STMicroelectronics RF3L05150CB4 RF Power LDMOS Transistor

STMicroelectronics RF3L05150CB4 RF Power LDMOS Transistor is a 150W, 28/32V LDMOS FET designed for wide-band communication and ISM applications. The STM RF3L05150CB4 LDMOS Transistor is designed for applications with frequencies from HF to 1GHz. The RF3L05150CB4 can be used in class AB, B, or C for all typical modulation formats.

Features

  • High efficiency and linear gain operations
  • Integrated ESD protection
  • In compliance with the european directive 2002/95/EC
  • Large positive and negative gate-source voltage range for improved class C operation

Applications

  • 2MHz to 30MHz HF or short wave communication
  • 30MHz to 88MHz ground communication
  • 118MHz to 140MHz Avionics
  • 136MHz to 174MHz commercial ground communication
  • 30MHz to 512MHz Jammer, ground/air communication
  • HF to 1000MHz ISM - instrumentation

Pin connection

Chart - STMicroelectronics RF3L05150CB4 RF Power LDMOS Transistor

Test circuit layout

Location Circuit - STMicroelectronics RF3L05150CB4 RF Power LDMOS Transistor
Published: 2021-02-26 | Updated: 2022-03-11