ROHM Semiconductor RS1G201ATTB1 Power MOSFET

ROHM Semiconductor RS1G201ATTB1 Power MOSFET features Pb-free plating, low on-resistance, and HSOP8 small surface-mount package. This MOSFET operates at -55°C to 150°C temperature range, -40V drain-source voltage, ±80A pulsed drain current, and ±20V gate-source voltage. The RS1G201ATTB1 power MOSFET is ideal for use in load switching.

Features

  • Low on-resistance
  • HSOP8 small surface-mount package
  • Pb-free plating
  • RoHS compliant

Specifications

  • -55°C to 150°C operating temperature range
  • -40V drain-source voltage
  • ±80A pulsed drain current
  • ±20V gate-source voltage
  • 40W power dissipation
  • 150°C junction temperature

Inner Circuit

Location Circuit - ROHM Semiconductor RS1G201ATTB1 Power MOSFET
Published: 2021-02-23 | Updated: 2022-03-11