Nexperia PBSS4310PAS-Q NPN Low VCEsat Transistor

Nexperia PBSS4310PAS-Q NPN Low VCEsat Transistor features a very low collector-emitter saturation voltage, high collector current capability, and high efficiency due to less heat generation. The PBSS4310PAS-Q is housed in an ultra-thin SOT1061D (DFN2020D-3) leadless small Surface-Mounted Device (SMD) plastic package with medium power capability and side-wettable flanks (SWF). The leadless small SMD plastic package with solderable side pads reduces printed circuit board (PCB) area requirements.

Features

  • Very low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • High efficiency due to less heat generation
  • High-temperature applications up to 175°C
  • Reduced Printed-Circuit Board (PCB) area requirements
  • Leadless small SMD plastic package with solderable side pads
  • Exposed heat sink for excellent thermal and electrical conductivity
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

  • Linear voltage regulation
  • Loadswitch
  • Battery-driven devices
  • Power management
  • Charging circuits
  • Power switches (e.g. motors, fans)

Pin Assignment

Mechanical Drawing - Nexperia PBSS4310PAS-Q NPN Low VCEsat Transistor
Published: 2022-05-12 | Updated: 2023-07-05