Infineon Technologies XMC™1300 32-Bit ARM® Cortex®-M0 Industrial MCUs
Infineon Technologies XMC™1300 32-Bit ARM® Cortex®-M0 Industrial MCUs address the real-time control needs of motor control or digital power conversion applications. The XMC1300 offer 64MHz MATH Co-Processor (DIV, COS, SIN), Position Interface (POSIF), and precise Timer/PWM (CCU8). The devices also offer up to 64-bit resolution, asymmetric PWM, Dead-Time Insertion, fractional clock divider, shadow transfer, and external event trigger. Infineon Technologies XMC™1300 32-Bit ARM® Cortex®-M0 Industrial MCUs are a very cost-efficient solution for sensorless FOC (field-oriented control) for electric motors.
Features
- 8-200KB Flash, 16KB Ram
- Supply voltage range: 1.8–5.5V
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- 8 x 16-bit special purpose timers, dead time generation
- Up to 3 x Comparators
- 12 channel 12-bit ADC, 2 x parallel sampling
- Peripherals Clock: 64MHZ
- Temperature sensor
- The system contains Real Time Clock and Watchdog Timer
- Pseudo Random Number Generator
- Package: VQFN/TSSOP
- Temperature range: -40°… 85°/105°
- Analog comparators with only 3mv input offset voltage and a propagation delay of 30ns
Applications
- Motor Control (eBike, power tool)
- Smart Lighting
- Switched mode power supplies
Block Diagram
Published: 2018-04-19
| Updated: 2025-11-13