Infineon Technologies XMC™ Digital Power Explorer Kit
Infineon XMC™ Digital Power Explorer Kit is an evaluation board for learning and testing digital power control applications. The XMC Digital Power Explorer Kit features a synchronous buck converter that can be controlled digitally with XMC microcontrollers. The synchronous buck converter has on-board resistive load banks that can be switched between 10%, 55%, and 100% of the maximum load.The XMC Digital Power Explorer Kit uses the XMC range of Arm® Cortex®-M microcontrollers, OptiMOS™ BSC0924NDI MOSFETs and IRS2011S high and low side drivers. Two control card options are available (XMC1300, XMC4200) with an isolated on-board debugger that can be plugged in, to select between price/performance combinations. This board can implement voltage control and peak current control with slope compensation. Multiple test points are provided on the power board for checking the quality of all the relevant signals. Communication option via PMBus™ is provided for easy integration in more complex power management systems.
Features
- Synchronous and non-synchronous buck converter modes
- Voltage and peak current control methods
- Two-channel bucks with 1 XMC. Connecting a second XMC Digital Power Explorer in a master-slave configuration
- Three on-board loads for testing step response with the option to connect external loads
- Bode diagram measurement ready - requires network analyzer
- Dual-channel serial communication, including PMBus™ (I2C) communication
- Single package high side and low side MOSFET
- Plenty of test points for learning all details of the buck converter
- General-purpose switch for user interaction or control
- Control card connector for plugging in:
- Infineon XMC4200 Digital Power Control Card with XMC4200 (Arm Cortex-M4F-based) Microcontroller, 256 kByte on-chip Flash, LQFP64
- Infineon XMC1300 Digital Power Control Card with XMC1300 (Arm Cortex-M0-based) Microcontroller, up to 200 kByte on-chip Flash, TSSOP38
Applications
- Industrial DC/DC power conversion
- Telecom and server DC/DC power conversion
Videos
Block Diagram
Board Layout
Published: 2016-02-04
| Updated: 2022-03-11