Micro Commercial Components (MCC) SICWx Silicon Carbide (SiC) MOSFETs
Micro Commercial Components (MCC) SICWx Silicon Carbide (SiC) MOSFETs are high-speed switching 650V SiC MOSFETs. These MOSFETs utilize SiC MOSFET technology and are well-suited for high-voltage applications, providing reliable operation in harsh industrial environments. The SICWx MOSFETs are designed with low RDS(on) and low gate charge to reduce switching losses and contribute to higher overall system efficiency. The efficiency-boosting design and TO-247 package deliver superior thermal performance, while the 3-pin or 4-pin (Kelvin-source pin) options enhance the versatility. The SICWx MOSFETs are made with rugged design and avalanche capable to enable better thermal management and efficiency. These MOSFETs are ideally used in power supplies, telecommunication, renewable energy systems, and motor drives.Features
- SiC MOSFET technology
- High-speed switching
- 650V drain-source voltage (VDS)
- 25mΩ to 100mΩ ranging low drain-source on-resistance RDS(on)
- -55°C to 175°C operating temperature range
- Reduction of heat sink requirements
- Avalanche ruggedness for enhanced durability
- Low switching losses
- TO-247 3-pin and 4-pin package options
- Kelvin-source connection for precision (4-pin only)
- Halogen-free "Green" devices
- Lead-free
- RoHS compliant
Applications
- Telecommunications:
- Base station power amplifiers
- Signal processing equipment
- Network infrastructure
- Uninterruptible Power Supply (UPS) systems:
- UPS for critical systems
- Backup power solutions
- Power conditioning equipment
- Renewable energy:
- Solar inverters
- Wind turbine power conversion
- Energy storage systems (ESS)
- Power supplies:
- AC-DC converters
- DC-DC converters
- Power management systems
Additional Information
View Results ( 6 ) Page
| Part Number | Datasheet | Id - Continuous Drain Current | Pd - Power Dissipation | Forward Transconductance - Min | Rds On - Drain-Source Resistance | Vgs th - Gate-Source Threshold Voltage | Vgs - Gate-Source Voltage | Vds - Drain-Source Breakdown Voltage | Rise Time | Fall Time | Qg - Gate Charge | Typical Turn-Off Delay Time | Typical Turn-On Delay Time | Number of Channels | Technology | Packaging | Package / Case | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SICW025N065H4-BP | ![]() |
107 A | 375 W | 18.2 S | 35 mOhms | 3.1 V | - 10 V, + 22 V | 650 V | 50 ns | 15 ns | 275 nC | 29 ns | 28 ns | 1 Channel | SiC | Bulk | TO-247-4 | Y |
| SICW025N065H-BP | ![]() |
107 A | 375 W | 18.2 S | 35 mOhms | 3.1 V | - 10 V, + 22 V | 650 V | 50 ns | 15 ns | 275 nC | 29 ns | 28 ns | 1 Channel | SiC | Bulk | TO-247AB-3 | Y |
| SICW050N065H-BP | ![]() |
60 A | 250 W | 13.2 S | 65 mOhms | 2.6 V | - 10 V, + 25 V | 650 V | 17 ns | 10 ns | 121 nC | 20 ns | 16 ns | 1 Channel | SiC | Bulk | TO-247AB-3 | Y |
| SICW050N065H4-BP | ![]() |
60 A | 250 W | 13.2 S | 65 mOhms | 2.6 V | - 10 V, + 25 V | 650 V | 17 ns | 10 ns | 121 nC | 20 ns | 16 ns | 1 Channel | SiC | Bulk | TO-247-4 | Y |
| SICW100N065H-BP | ![]() |
32 A | 166 W | 8.5 S | 130 mOhms | 2.6 V | - 10 V, + 25 V | 650 V | 17 ns | 15 ns | 66 nC | 15 ns | 15 ns | 1 Channel | SiC | Bulk | TO-247AB-3 | Y |
| SICW100N065H4-BP | ![]() |
32 A | 166 W | 8.5 S | 130 mOhms | 2.6 V | - 10 V, + 25 V | 650 V | 17 ns | 15 ns | 66 nC | 15 ns | 15 ns | 1 Channel | SiC | Bulk | TO-247-4 | Y |
Published: 2024-08-19
| Updated: 2025-06-17