Renesas Electronics VersaClock 3S Clock Generators
Renesas Electronics VersaClock 3S Programmable Clock Generators are designed for low-power, consumer, and high-performance PCI Express applications. The generators feature a three PLL architecture design with each PLL individually programmable. This allows for up to three (5P35021) or six (5P35023) unique frequency outputs. The generators feature Proactive Power Saving (PPS), Performance-Power Balancing (PPB), Overshot Reduction Technology (ORT), and Extreme Low Power DCO.Features
- Two Differential Outputs with SMA connector
- One LVCMOS Output with SMA connector
- USB interface connects to PC system for configuration
- When the board is connected to a PC running Timing Commander Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performance
- Configurable OE pin function as OE, PD#, PPS or DFC control function
- Configurable PLL bandwidth/minimizes jitter peaking
- PPS: Proactive Power Saving features save power during the end device power down mode
- PPB: Performance- Power Balancing feature allows minimum power consumption based on required performance
- Spread Spectrum clock support to lower system EMI
- Store user configuration into OTP memory
- I2C interface
- DFC: Dynamic Frequency Control feature allows user to dynamically switch between and up to 4 difference frequencies smoothly
Applications
- PCIe Gen1/2/3 clock generator
- Consumer application crystal replacements
- Smart devices and handhelds
- Computing and consumer applications
Additional Resources
Videos
5P35021 Block Diagram
5P35023 Block Diagram
Published: 2016-06-14
| Updated: 2023-07-11