10125195-R0070EULF

Amphenol FCI
649-10125195R070EULF
10125195-R0070EULF

Mfr.:

Description:
Specialized Cables DENSISHIELD CABLE ASSY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.49 $54.49
$47.09 $470.90
20 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialized Cables
DENSISHIELD
Bulk
Brand: Amphenol FCI
Product Type: Specialized Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

DensiShield™ I/O System

Amphenol FCI DensiShield™ I/O System features high-speed cable assemblies and connectors that are designed to support the transmission of high-speed, serial differential signals. These components offer high density, mechanical robustness, excellent shielding, and signal integrity performance. The connectors are built around a wafer system that uses a differential pair construction. This means each pair is shielded from the adjacent pair and the adjacent wafer. The cables are offered in 30AWG or 26AWG with lengths ranging from 2m to 12m. The DensiShield System is ideal for board-to-board profiles as low as 15mm. Typical applications include communications, data, industrial, medical, and test equipment.