63824-8900

Molex
538-63824-8900
63824-8900

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTOR TOOL for Squba 3.6

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$204.02 $204.02
$189.10 $945.50
$183.02 $1,830.20
$175.28 $4,382.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
Extraction Tools
Extraction Tool
Extraction Tool for Squba 3.6 Crimp Terminals
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Extraction / Insertion Tools
Series: 207121
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Squba
Part # Aliases: 638248900 0638248900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

Squba 1.8mm/3.6mm Sealed Wire-to-Wire Connectors

Molex Squba Sealed Wire-to-Wire Connectors offer a 1.80mm and 3.60mm sealed wire-to-wire connection system. The Squba series features an IP68 NEMA rating and carries 6A (1.8mm) or 14A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These Molex Squba 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. A primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures. The Squba series includes weather caps that protect the seals in rugged conditions. These caps also guard against damage caused by frequent handling, helping to prevent end-product failure.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.