FLK-1663 US

Fluke
676-FLK-1663US
FLK-1663 US

Mfr.:

Description:
Insulation Testers / Megohmmeters INSTALLATION TESTER W/RCD TYPE B, US

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,807.14 $3,807.14

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Insulation Testers / Megohmmeters
0.8 % + 3
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 250 mA, 10 mA
Features: Electrical Installation Tester
Height: 12.5 cm
Length: 10 cm
Packaging: Bulk
Product: Standards
Product Type: Insulation Testers / Megohmmeters
Series: 1663
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Installation Tester
Voltage: 50 V, 100 V, 250 V, 500 V, 1 kV
Width: 25 cm
Part # Aliases: 4884274
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0