LIS25BATR

STMicroelectronics
511-LIS25BATR
LIS25BATR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis acceleromete

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,875

Stock:
4,875 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.41 $9.41
$8.47 $42.35
$8.12 $81.20
$7.71 $192.75
$7.41 $370.50
$7.15 $715.00
$6.63 $3,315.00
$6.40 $6,400.00
$5.77 $14,425.00
Full Reel (Order in multiples of 5000)
$5.77 $28,850.00

Similar Product

STMicroelectronics LSM6DSV16BXTR
STMicroelectronics
IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
3.85 g
0.122 mg/LSB
Digital
I2C
16 bit
1.99 V
1.71 V
2.58 mA
- 40 C
+ 85 C
SMD/SMT
LGA-14
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS25BA
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 10.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99

LIS25BA MEMS Digital Output Motion Sensor

STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is a low-noise high-bandwidth three-axis digital accelerometer. The LIS25BA has a dedicated TDM interface and a full ±3.85g scale, and it works with a Time-Division Multiplexing (TDM) interface. The STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is housed in a small thin plastic land grid array package (LGA) and operates over an extended -40°C to +85°C temperature range.